+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA0161B01305012

Connector: circular; plug; PIN: 4; female; cables; eco|mate m; 3+PE


Manufacturer: AMPHENOL

Manufacturer part number:
CA0161B01305012
TME Symbol:
CA0161B01305012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Number of pins
4
Kind of connector
female
Electrical mounting
cables
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
internal thread, threaded joint
Connector pinout layout
3+PE
Current rating
18A
Spatial orientation
straight
Wire insulation material
PUR
Cable length
5m
Gross weight768.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
CA0161B01305012
1 in TME stock
Net price for quantities from 1 pcs - 54.30 USDGross price for quantities from 1 pcs - 54.30 USD
Net price for quantities from 5 pcs - 50.58 USDGross price for quantities from 5 pcs - 50.58 USD
Net price for quantities from 10 pcs - 42.82 USDGross price for quantities from 10 pcs - 42.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.