+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA04-41GWA

Display: LED; 7-segment; 10mm; 0.4"; No.char: 4; green; 1.9÷6.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CA04-41GWA
TME Symbol:
CA04-41GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.4"
Number of characters
4
Colour
green
Luminosity
1.9...6.4mcd
Common electrode
anode
Dimensions
16x40.4mm
Mounting
THT
Wavelength
568nm
Operating current
10mA
Gross weight4.947 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CA04-41GWA
0 in TME stock
No. of pieces (Multiplicity: 2 004)
Product for special order
Packaging method by the manufacturerTube = 12 pcs