+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA0508MRX7R7BB104

Capacitor: ceramic; 100nF; 16VDC; X7R; ±20%; SMD; 0508; 1.25x2mm

Manufacturer: YAGEO

Manufacturer part number:
CA0508MRX7R7BB104
TME Symbol:
CA0508MRX7R7BB10-0

Specification

Manufacturer
YAGEO
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
16V DC
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
0508
Case - mm
1220
Manufacturer series
CA
Body dimensions
1.25x2mm
Gross weight0.041 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors YAGEO
*
CA0508MRX7R7BB104
Product withdrawn from the offer
Use the specification table below to search for similar products