+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA10928_BOOM-M

Spotlight; metal; LED CREE; 25÷36°; Mounting: adhesive tape


Manufacturer: LEDIL

Manufacturer part number:
CA10928_BOOM-M
TME Symbol:
CA10928

Specification

Manufacturer
LEDIL
Type of LED accessories
spotlight
Material
metal
Manufacturer series
BOOM
Application - series/manufacturer
LED CREE
Related items
MC-E, XR-E
Viewing angle
25...36°
Mounting
adhesive tape
Height
13.7mm
Diameter
22mm
Gross weight0.002 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA10928_BOOM-M
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 112 pcs - 1.50 USDGross price for quantities from 112 pcs - 1.50 USD
Net price for quantities from 336 pcs - 1.41 USDGross price for quantities from 336 pcs - 1.41 USD
Net price for quantities from 560 pcs - 1.31 USDGross price for quantities from 560 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.