+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA10930_BOOM-M

Spotlight; metal; 20÷34°; Mounting: adhesive tape; H: 14.3mm


Manufacturer: LEDIL

Manufacturer part number:
CA10930_BOOM-M
TME Symbol:
CA10930

Specification

Manufacturer
LEDIL
Type of LED accessories
spotlight
Material
metal
Manufacturer series
BOOM
Application - series/manufacturer
COB S-Type (LES 7), Duris S8, Duris S10, LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LUXEON M/MX, LUXEON MZ, OSCONIQ P 7070
Related items
MHB-A/B, MHD-E/G, NFMW48xA, P7
Viewing angle
20...34°
Mounting
adhesive tape
Height
14.3mm
Diameter
22mm
Gross weight2.073 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA10930_BOOM-M
156 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 112 pcs - 1.50 USDGross price for quantities from 112 pcs - 1.50 USD
Net price for quantities from 336 pcs - 1.42 USDGross price for quantities from 336 pcs - 1.42 USD
Net price for quantities from 560 pcs - 1.31 USDGross price for quantities from 560 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.