+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA11017_TINA2-M

LED lens; round; plexiglass PMMA; transparent; 26÷32°; H: 9.7mm


Manufacturer: LEDIL

Manufacturer part number:
CA11017_TINA2-M
TME Symbol:
CA11017

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
TINA2
Application - series/manufacturer
H35B0 (LEMWA32), H35C1 (LEMWA33), H35C0 (LEMWA33), LED CREE, LED LG, LED SEOUL
Related items
XP-E2, XP-E, XP-E-HEW, XP-G2, XP-G, XT-E, Z5, Z5M1, Z5M2
Viewing angle
26...32°
Mounting
adhesive tape
Body colour
black
Height
9.7mm
Diameter
16.1mm
Enclosure material
polycarbonate
Gross weight1.7 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11017_TINA2-M
260 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 115 pcs - 1.50 USDGross price for quantities from 115 pcs - 1.50 USD
Net price for quantities from 230 pcs - 1.30 USDGross price for quantities from 230 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.