+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA1103

Adapter; Jack 2.5mm plug,Jack 3.5mm socket

Manufacturer: LOGILINK

Manufacturer part number:
CA1103
TME Symbol:
CA1103

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
stereo
Connector colour
black
Cable/adapter structure
  • Jack 2.5mm plug
  • Jack 3.5mm socket
Gross weight3.712 g
Certificates
EAN code4052792040456
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1103
66 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 3 pcs - 0.59 USDGross price for quantities from 3 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs