+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA11100

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 1m

Manufacturer: LOGILINK

Manufacturer part number:
CA11100
TME Symbol:
CA11100

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight31.14 g
Certificates
EAN code4052792034479
See other products in this category: Audio - Video Cables LOGILINK,
*
CA11100
18 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.52 USDGross price for quantities from 3 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)