+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA11181_BROOKE-S

Spotlight; round; metal; 12÷24°; Mounting: adhesive tape; H: 20.1mm


Manufacturer: LEDIL

Manufacturer part number:
CA11181_BROOKE-S
TME Symbol:
CA11181

Specification

Manufacturer
LEDIL
Type of LED accessories
spotlight
Shape
round
Material
metal
Manufacturer series
BROOKE
Application - series/manufacturer
Bridgelux V6 Gen6, Bridgelux V8 Gen6, Bridgelux VERO10, BXRA ES Rectangle, LED BRIDGELUX, LED CREE
Related items
C14370, CXA/B 13XX, XHP70
Viewing angle
12...24°
Mounting
adhesive tape
Height
20.1mm
Diameter
45mm
Gross weight5.45 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11181_BROOKE-S
19 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 32 pcs - 2.76 USDGross price for quantities from 32 pcs - 2.76 USD
Net price for quantities from 96 pcs - 2.72 USDGross price for quantities from 96 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 32 pcs