+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA11248_STRADA-S

LED lens; rectangular; plexiglass PMMA; LEDs; H: 6.9mm


Manufacturer: LEDIL

Manufacturer part number:
CA11248_STRADA-S
TME Symbol:
CA11248

Specification

Manufacturer
LEDIL
Type of optoelectronics accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Manufacturer series
STRADA
Application
LEDs
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LED SHARP, LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON Z ES, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NVSxx19A, XP-E, XP-G, Z5
Mounting
adhesive tape, screw
Height
6.9mm
Body dimensions
20x16mm
Gross weight0.592 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11248_STRADA-S
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 240 pcs - 1.52 USDGross price for quantities from 240 pcs - 1.52 USD
Net price for quantities from 720 pcs - 1.47 USDGross price for quantities from 720 pcs - 1.47 USD
Packaging method by the manufacturer:
Tray = 240 pcs