+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA11265_HEIDI-M

LED lens; round; transparent; 26÷29°; Mounting: adhesive tape


Manufacturer: LEDIL

Manufacturer part number:
CA11265_HEIDI-M
TME Symbol:
CA11265

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Colour
transparent
Manufacturer series
HEIDI
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED SHARP, LUXEON T, LUXEON TX, OSLON Square EC, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NCSxx19B, NVSxx19A, NVSxx19B, NVSxx19C, XB-D, XB-H, XP-E, XP-G, XT-E, Z5, Z5M1, Z5M2
Viewing angle
26...29°
Mounting
adhesive tape
Height
11.7mm
Diameter
21.6mm
Gross weight2.91 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11265_HEIDI-M
64 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 112 pcs - 1.55 USDGross price for quantities from 112 pcs - 1.55 USD
Net price for quantities from 408 pcs - 1.35 USDGross price for quantities from 408 pcs - 1.35 USD
Packaging method by the manufacturer:Tray = 204 pcs