+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Colour | transparent | |
Manufacturer series | HEIDI | |
Application - series/manufacturer | Double Dome (GM2BB), LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED SHARP, LUXEON T, LUXEON TX, OSLON Square EC, OSLON SSL 80, OSLON SSL 150 | |
Related items | LH351B, LH351Z, NCSxx19A, NCSxx19B, NVSxx19A, NVSxx19B, NVSxx19C, XB-D, XB-H, XP-E2, XP-E, XP-G, Z5, Z5M1, Z5M2 | |
Viewing angle | 30...34° | |
Mounting | adhesive tape | |
Height | 11.7mm | |
Diameter | 21.6mm |