+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | Jack - Jack | |
Version | stereo | |
Cable length | 3m | |
Contact plating | gold-plated | |
Insulation colour | dark blue | |
Kind of core | Cu | |
Wire insulation material | PVC |