+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA1204

Cable; 2m; RCA plug,both sides; Plating: gold-plated; black; PVC


Manufacturer: LOGILINK

Manufacturer part number:
CA1204
TME Symbol:
CA1204

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight169.2 g
Certificates
EAN code4052792052411
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1204
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 3 pcs - 8.95 USDGross price for quantities from 3 pcs - 8.95 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD