+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA12P-5

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 0÷1.25kVDC; Iout: 0.8mA; THT


Manufacturer: XP POWER

Manufacturer part number:
CA12P-5
TME Symbol:
CA12P-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
0...1.25kV DC
Output current
0.8mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight40 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA12P-5
0 in TME stock
Net price for quantities from 1 pcs - 404.47 USDGross price for quantities from 1 pcs - 404.47 USD
Net price for quantities from 5 pcs - 359.53 USDGross price for quantities from 5 pcs - 359.53 USD
Net price for quantities from 10 pcs - 319.07 USDGross price for quantities from 10 pcs - 319.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.