+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA13156_EMERALD-A

LED lens; round; plexiglass PMMA; transparent; H: 7.3mm; Ø: 22mm


Manufacturer: LEDIL

Manufacturer part number:
CA13156_EMERALD-A
TME Symbol:
CA13156

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
EMERALD
Application - series/manufacturer
H35B0 (LEMWA32), H35C0 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LUXEON 5050, LUXEON A, LUXEON R, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, OSLON Square CSSRM2/CSSRM3, OSLON Square EC, OSLON Square PC, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NS9x383, NVSxx19A, NVSxx19B, NVSxx19C, XB-D, XM-L2, XM-L, XP-E2, XP-E, XP-G2, XP-G, XT-E, Z5
Mounting
adhesive tape
Height
7.3mm
Diameter
22mm
Gross weight0.001 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA13156_EMERALD-A
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 112 pcs - 1.92 USDGross price for quantities from 112 pcs - 1.92 USD
Net price for quantities from 336 pcs - 1.81 USDGross price for quantities from 336 pcs - 1.81 USD
Net price for quantities from 560 pcs - 1.68 USDGross price for quantities from 560 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.