+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA14601_VERONICA-SQ-MINI-RS

LED lens; square; plexiglass PMMA; 13÷21°; H: 8.9mm


Manufacturer: LEDIL

Manufacturer part number:
CA14601_VERONICA-SQ-MINI-RS
TME Symbol:
CA14601

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
plexiglass PMMA
Manufacturer series
VERONICA-SQ-MINI
Application - series/manufacturer
H35B0 (LEMWA32), H35C1 (LEMWA33), H35C0 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square CSSRM2/CSSRM3, OSLON Square EC, OSLON SSL 80, OSLON SSL 150, XQ-E HD, XQ-E HI
Related items
LH181A, LH181B, LH351Z, NCSxE17A, NVSxE21A, NVSxx19B, NVSxx19C, TL1L2, XD16, XP-E2, XP-E, XP-G2, XP-G, Z8Y22P
Viewing angle
13...21°
Mounting
adhesive tape
Height
8.9mm
Body dimensions
14x14mm
Gross weight0.001 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA14601_VERONICA-SQ-MINI-RS
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 252 pcs - 0.96 USDGross price for quantities from 252 pcs - 0.96 USD
Net price for quantities from 756 pcs - 0.89 USDGross price for quantities from 756 pcs - 0.89 USD
Net price for quantities from 1260 pcs - 0.84 USDGross price for quantities from 1260 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.