+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA15230_VERONICA-SQ-MINI-M

LED lens; square; plexiglass PMMA; 23÷34°; H: 8.9mm

Manufacturer: LEDIL

Manufacturer part number:
CA15230_VERONICA-SQ-MINI-M
TME Symbol:
CA15230

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
plexiglass PMMA
Manufacturer series
VERONICA-SQ-MINI
Application - series/manufacturer
LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LUXEON Z ES, OSLON SSL 80
Related items
LH181A, LH181B, NCSxE17A, NVSxE21A, XP-G2, Z8Y22P
Viewing angle
23...34°
Mounting
adhesive tape
Height
8.9mm
Body dimensions
14x14mm
Gross weight0.001 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA15230_VERONICA-SQ-MINI-M
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 252 pcs - 0.96 USDGross price for quantities from 252 pcs - 0.96 USD
Net price for quantities from 756 pcs - 0.89 USDGross price for quantities from 756 pcs - 0.89 USD
Net price for quantities from 1260 pcs - 0.85 USDGross price for quantities from 1260 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.