+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of sensor | capacitive | |
Range | 0.5...12mm | |
Output configuration | PNP/NPN NO/NC | |
Max. operating current | 250mA | |
Kind of forehead | embedded | |
IP rating | IP68 | |
Switching frequency max | 5Hz | |
Switch housing | M18 | |
Body material | polyester | |
Additional functions | Teach-in | |
Operating temperature | -20...85°C |