+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA1V226M6L006VR

Capacitor: electrolytic; SMD; 22uF; 35VDC; Ø6.3x6mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
CA1V226M6L006VR
TME Symbol:
CA1V226M6L006VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
35V DC
Body dimensions
Ø6.3x6mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Height
6mm
Diameter
6.3mm
Gross weight0.378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CA1V226M6L006VR
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)