+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 5V DC | |
Output voltage | 0...2kV DC | |
Output current | 5mA | |
Mounting | THT | |
Manufacturer series | CA | |
Body dimensions | 44.45x28.29x12.7mm | |
Operating temperature | -10...50°C | |
Switching frequency | 250kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |