+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA25-12SURKWA

Display: LED; 7-segment; 6.2mm; 0.244"; No.char: 4; red; 31÷80mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CA25-12SURKWA
TME Symbol:
CA25-12SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
6.2mm
Digit height
0.244"
Number of characters
4
Colour
red
Luminosity
31...80mcd
Common electrode
anode
Dimensions
11x36mm
Mounting
THT
Wavelength
630nm
Operating current
20mA
Gross weight2.393 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CA25-12SURKWA
0 in TME stock
No. of pieces (Multiplicity: 2 520)
Minimum order quantity: 2 520.
Multiplicity: 2 520.
Product for special order
Packaging method by the manufacturerTube = 14 pcs