+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA2KN22D7

Contactor: 4-pole; NC x2 + NO x2; 42VAC; 10A; TeSys D; W: 45mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA2KN22D7
TME Symbol:
CA2KN22D7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
42V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight178.89 g
Certificates
EAN code3389110481259
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA2KN22D7
0 in TME stock
Net price for quantities from 1 pcs - 44.41 USDGross price for quantities from 1 pcs - 44.41 USD
Net price for quantities from 5 pcs - 41.63 USDGross price for quantities from 5 pcs - 41.63 USD
Net price for quantities from 10 pcs - 38.86 USDGross price for quantities from 10 pcs - 38.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.