+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA2KN40F7

Contactor: 4-pole; NO x4; 110VAC; 10A; TeSys D; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA2KN40F7
TME Symbol:
CA2KN40F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
110V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight178.76 g
Certificates
EAN code3389110428391
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA2KN40F7
24 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 35.41 USD
Net price for quantities from 5 pcs - 33.20 USDGross price for quantities from 5 pcs - 33.20 USD
Net price for quantities from 10 pcs - 30.98 USDGross price for quantities from 10 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)