+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA3130EZ

IC: operational amplifier; 15MHz; Ch: 1; ±2.5÷8VDC,5÷16VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3130EZ
TME Symbol:
CA3130EZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.5...8V DC/5...16V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
30V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
8mV
Gross weight0.503 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
CA3130EZ
309 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Packaging method by the manufacturer:Tube = 50 pcs