+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA3240EZ

IC: operational amplifier; 4.5MHz; Ch: 2; ±2÷18VDC,4÷36VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3240EZ
TME Symbol:
CA3240EZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
dual, 2
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Gross weight0.516 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
CA3240EZ
210 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.06 USDGross price for quantities from 250 pcs - 2.06 USD
Net price for quantities from 5000 pcs - 1.96 USDGross price for quantities from 5000 pcs - 1.96 USD
Packaging method by the manufacturer:Tube = 50 pcs