+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA39/240-XX

Cable-adapter; 50Ω; 990.6mm; LMR240


Manufacturer: MOBILEMARK

Manufacturer part number:
CA39/240-XX
TME Symbol:
CA39/240-XX

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
cable - adapter
Impedance
50Ω
Cable length
990.6mm
Kind of cable
LMR240
Gross weight108 g
Certificates
See other products in this category: RF antennas MOBILEMARK,
*
CA39/240-XX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.93 USDGross price for quantities from 1 pcs - 32.93 USD