+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA3KN31BD3

Contactor: 4-pole; NC + NO x3; 24VDC; 10A; TeSys D; W: 45mm; H: 58mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA3KN31BD3
TME Symbol:
CA3KN31BD3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight220.71 g
Certificates
EAN code3389110484281
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA3KN31BD3
19 in TME stock
Net price for quantities from 1 pcs - 40.93 USDGross price for quantities from 1 pcs - 40.93 USD
Net price for quantities from 5 pcs - 38.38 USDGross price for quantities from 5 pcs - 38.38 USD
Net price for quantities from 10 pcs - 35.82 USDGross price for quantities from 10 pcs - 35.82 USD
No. of pieces (Multiplicity: 1)