+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934124100 CA 3 LS

Connector: circular; plug; PIN: 4(3+1); male; industrial; CA; 400V


Manufacturer: HIRSCHMANN

Manufacturer part number:
934124100 CA 3 LS
TME Symbol:
CA3LS

Specification

Manufacturer
HIRSCHMANN
Type of connector
circular
Connector
plug
Number of pins
4 (3+1)
Kind of connector
male
Connector family
industrial
Manufacturer series
CA
Rated voltage
0.4kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Current rating
16A
Wire cross-section
2.5mm2
Cable external diameter
6...12mm
Connector pinout layout
3+PE
Operating temperature
-40...90°C
Gross weight33.68 g
Certificates
See other products in this category: CA connectors HIRSCHMANN,
See other products from this series.:
*
934124100 CA 3 LS
8674 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
Net price for quantities from 20 pcs - 6.78 USDGross price for quantities from 20 pcs - 6.78 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
Packaging method by the manufacturer:Cardboard = 100 pcs