+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934129100 CA 3 W LD

Connector: circular; plug; female; IP67; PIN: 4(3+1); 3+PE; 16A; 400V


Manufacturer: HIRSCHMANN

Manufacturer part number:
934129100 CA 3 W LD
TME Symbol:
CA3WLD

Specification

Manufacturer
HIRSCHMANN
Type of connector
circular
Connector
plug
Kind of connector
female
IP rating
IP67
Number of pins
4 (3+1)
Connector pinout layout
3+PE
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
CA
Locking system
internal thread, threaded joint
Mechanical mounting
for cable
Wire cross-section
2.5mm2
Electrical mounting
screw terminal
Cable external diameter
6...12mm
Spatial orientation
angled 90°
Operating temperature
-40...90°C
Gross weight43.2 g
Certificates
See other products in this category: CA connectors HIRSCHMANN,
See other products from this series.:
*
934129100 CA 3 W LD
351 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 5 pcs - 11.73 USDGross price for quantities from 5 pcs - 11.73 USD
Net price for quantities from 20 pcs - 10.86 USDGross price for quantities from 20 pcs - 10.86 USD
Net price for quantities from 100 pcs - 9.44 USDGross price for quantities from 100 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs