+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA6922-000

Heat shrink boot; straight; 10mm; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CA6922-000

Alternative designations: 203W301-25-G02-0

TME Symbol:
CA6922-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Min. diameter before shrinking
10mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Gross weight11 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CA6922-000
0 in TME stock
Net price for quantities from 15 pcs - 22.62 USDGross price for quantities from 15 pcs - 22.62 USD
Net price for quantities from 45 pcs - 20.49 USDGross price for quantities from 45 pcs - 20.49 USD
Net price for quantities from 75 pcs - 18.64 USDGross price for quantities from 75 pcs - 18.64 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.