+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

932325100 CA 6 GD

Connector: circular; socket; female; IP67; PIN: 7(6+1); 6+PE; 10A


Manufacturer: HIRSCHMANN

Manufacturer part number:
932325100 CA 6 GD
TME Symbol:
CA6GD

Specification

Manufacturer
HIRSCHMANN
Type of connector
circular
Connector
socket
Kind of connector
female
IP rating
IP67
Number of pins
7 (6+1)
Connector pinout layout
6+PE
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
CA
Locking system
internal thread, threaded joint
Mechanical mounting
flange (2 holes), for panel mounting
Wire cross-section
0.75mm2
Electrical mounting
soldering
Cable external diameter
6...12mm
Operating temperature
-40...90°C
Gross weight15.1 g
Certificates
See other products in this category: CA connectors HIRSCHMANN,
See other products from this series.:
*
932325100 CA 6 GD
950 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 20 pcs - 6.42 USDGross price for quantities from 20 pcs - 6.42 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs