+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA6V 10K

Potentiometer: mounting; 10kΩ; single turn; horizontal; 100mW


Manufacturer: ACP

Manufacturer part number:
CA6V 10K

Alternative designations: CA6XV5-10KA2020 SNP

TME Symbol:
CA6V-10K

Specification

Manufacturer
ACP
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.1W
Tolerance
±20%
Characteristics
linear
Manufacturer series
CA6
Potentiometer standard
6mm
Mechanical rotation angle
235 ±10°
Mounting
THT
Track material
carbon
Terminal pitch
5x5mm
Electrical rotation angle
215 ±20°
Body dimensions
6.5x6.5x3.5mm
Torque
0.2...2Ncm
Operating temperature
-25...70°C
Operating voltage
100V
Dimensions
Gross weight0.28 g
Certificates
See other products in this category: Single turn THT trimmers ACP,
See other products from this series.:
*
CA6V 10K
9050 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 1 500 pcsBag = 2 000 pcsCardboard = 4 000 pcs