+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB253MO

Cable; D-Sub 9pin plug,both sides; Len: 10m; connection 1: 1


Manufacturer: BQ CABLE

Manufacturer part number:
CAB253MO
TME Symbol:
CAB-09WW/10

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight401.5 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB253MO
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 5 pcs - 8.47 USDGross price for quantities from 5 pcs - 8.47 USD
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 6.59 USD
Packaging method by the manufacturer:Cardboard = 50 pcs