+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB-BMMSBAMSB045

Cable-adapter; 450mm; Micro USB

NEW

Manufacturer: ELATEC

Manufacturer part number:
CAB-BMMSBAMSB045

Alternative designations: CABLE USB AM / MICRO USB MALE, 45 CM

TME Symbol:
CAB-BMMSBAMSB045

Specification

Manufacturer
ELATEC
Type of communications modules accessories
cable - adapter
Cable length
0.45m
Related items
T4QC-DE3B7, T4QC-DE3B7-P
Cable/adapter structure
Micro USB
Gross weight1 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
CAB-BMMSBAMSB045
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD