+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68715

Cable; USB 2.0; USB A socket,USB A plug; 1.8m; grey; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
68715
TME Symbol:
CAB-EXT/1.8

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.8m
Insulation colour
grey
Data transfer rate
0.48Gbps
Cable external diameter
4mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight51.46 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68715
13 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs