+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 5m | |
Insulation colour | grey | |
Conform to the norm | UL 2725 | |
Kind of core | CCA | |
Core diameter | 24AWG, 28AWG | |
Shield structure | shielded twofold | |
Cable external diameter | 4.8mm |