+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB411RF-0200-A-1-E

Cable; 0.2m; MMCX male,SMA female; brown; 0÷3GHz; 50Ω; IP69K


Manufacturer: GCT

Manufacturer part number:
CAB411RF-0200-A-1-E
TME Symbol:
CAB411RF-0200-A-1E

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.2m
Insulation colour
brown
Frequency
0...3GHz
Impedance
50Ω
IP rating
IP69K
Gasket material
EPDM
Operating temperature
-40...125°C
Cable/adapter structure
  • MMCX male
  • SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight10.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB411RF-0200-A-1-E
0 in TME stock
Net price for quantities from 250 pcs - 15.92 USDGross price for quantities from 250 pcs - 15.92 USD
Net price for quantities from 500 pcs - 13.75 USDGross price for quantities from 500 pcs - 13.75 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.