+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GCT | |
Type of connection cable | coaxial antenna | |
Kind of cable | RG178 | |
Cable length | 0.1m | |
Insulation colour | brown | |
Frequency | 0...6GHz | |
Impedance | 50Ω | |
IP rating | IP67 | |
Gasket material | silicone | |
Operating temperature | -40...125°C |