+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB438RF-0200-A-1

Cable; 0.2m; MMCX male,TNC female; brown; 0÷6GHz; 50Ω; IP67


Manufacturer: GCT

Manufacturer part number:
CAB438RF-0200-A-1
TME Symbol:
CAB438RF-0200-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.2m
Insulation colour
brown
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP67
Gasket material
silicone
Operating temperature
-40...125°C
Cable/adapter structure
  • MMCX male
  • TNC female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight16.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB438RF-0200-A-1
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 3 pcs - 24.46 USDGross price for quantities from 3 pcs - 24.46 USD
Net price for quantities from 5 pcs - 21.80 USDGross price for quantities from 5 pcs - 21.80 USD
Net price for quantities from 10 pcs - 20.36 USDGross price for quantities from 10 pcs - 20.36 USD
Net price for quantities from 50 pcs - 19.03 USDGross price for quantities from 50 pcs - 19.03 USD
Packaging method by the manufacturer:
Bag = 10 pcs