+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB497RF-0050-A-1

Cable; 0.05m; MMCX male,SMA female; brown; 0÷6GHz; 50Ω; IP68

Manufacturer: GCT

Manufacturer part number:
CAB497RF-0050-A-1
TME Symbol:
CAB497RF-0050-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
50mm
Insulation colour
brown
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP68
Gasket material
silicone
Operating temperature
-40...125°C
Cable/adapter structure
  • MMCX male
  • SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight4.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB497RF-0050-A-1
0 in TME stock
Net price for quantities from 500 pcs - 14.48 USDGross price for quantities from 500 pcs - 14.48 USD
Net price for quantities from 1000 pcs - 12.76 USDGross price for quantities from 1000 pcs - 12.76 USD
No. of pieces (Multiplicity: 500)