+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10029001

Connector: pin strips; jumper; female; 3A; 5.08mm; 1x2; Type: closed


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10029001

Alternative designations: CAB 5 05 GS

TME Symbol:
CAB5.05GS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Current rating
3A
Contacts pitch
5.08mm
Connector pinout layout
1x2
Contact plating
gold-plated
Connector variant
closed
Colour
black
Height
6.5mm
Gross weight0.156 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10029001
90 in TME stock
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs