+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB531RF-0100-A-1

Cable; 0.1m; IPEX MHF 4L LK,SMA female; black; 0÷8GHz; 50Ω; IP68

Manufacturer: GCT

Manufacturer part number:
CAB531RF-0100-A-1
TME Symbol:
CAB531RF-0100-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.1m
Insulation colour
black
Frequency
0...8GHz
Impedance
50Ω
IP rating
IP68
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 4L LK
  • SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight5.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB531RF-0100-A-1
0 in TME stock
Net price for quantities from 500 pcs - 15.46 USDGross price for quantities from 500 pcs - 15.46 USD
Net price for quantities from 1000 pcs - 13.44 USDGross price for quantities from 1000 pcs - 13.44 USD
No. of pieces (Multiplicity: 500)