+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB550RF-0100-A-1

Cable; 0.1m; IPEX MHF 4,RP-SMA female; grey; angled,straight


Manufacturer: GCT

Manufacturer part number:
CAB550RF-0100-A-1
TME Symbol:
CAB550RF-0100-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.1m
Insulation colour
grey
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP68
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 4
  • RP-SMA female
Connector variant
  • angled
  • straight
Gross weight4.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB550RF-0100-A-1
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.50 USDGross price for quantities from 1000 pcs - 2.50 USD
Net price for quantities from 2000 pcs - 2.18 USDGross price for quantities from 2000 pcs - 2.18 USD