+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GCT | |
Type of connection cable | coaxial antenna | |
Cable length | 0.15m | |
Insulation colour | grey | |
Frequency | 0...6GHz | |
Impedance | 50Ω | |
IP rating | IP69K | |
Gasket material | EPDM | |
Operating temperature | -40...85°C |