+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10029013

Connector: pin strips; jumper; female; 2.54mm; 1x2; black


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10029013

Alternative designations: CAB 6 05 GS

TME Symbol:
CAB6.05GS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Colour
black
Connector variant
  • low profile
  • open
Gross weight0.064 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10029013
245 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 800 pcs - 0.78 USDGross price for quantities from 800 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs