+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB603RF-0200-A-1

Cable; 0.2m; IPEX MHF 1,RP-SMA female; grey; 0÷6GHz; 50Ω; IP67

Manufacturer: GCT

Manufacturer part number:
CAB603RF-0200-A-1
TME Symbol:
CAB603RF-0200-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.2m
Insulation colour
grey
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP67
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 1
  • RP-SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
  • with washer and nut assembled
Gross weight5.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB603RF-0200-A-1
0 in TME stock
Net price for quantities from 1000 pcs - 5.52 USDGross price for quantities from 1000 pcs - 5.52 USD
Net price for quantities from 2000 pcs - 4.83 USDGross price for quantities from 2000 pcs - 4.83 USD
No. of pieces (Multiplicity: 1 000)