+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB606RF-5000-A-1

Cable; 5m; SMA male,SMA female; black; straight,with o-ring seal


Manufacturer: GCT

Manufacturer part number:
CAB606RF-5000-A-1
TME Symbol:
CAB606RF-5000-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
ALSR-100
Cable length
5m
Insulation colour
black
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP69K
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA female
  • SMA male
Connector variant
  • straight
  • with o-ring seal
Gross weight92.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB606RF-5000-A-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.76 USDGross price for quantities from 1 pcs - 32.76 USD
Net price for quantities from 3 pcs - 29.49 USDGross price for quantities from 3 pcs - 29.49 USD
Net price for quantities from 5 pcs - 26.21 USDGross price for quantities from 5 pcs - 26.21 USD
Net price for quantities from 10 pcs - 24.58 USDGross price for quantities from 10 pcs - 24.58 USD
Net price for quantities from 50 pcs - 22.94 USDGross price for quantities from 50 pcs - 22.94 USD