+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB616RF-0304-A-1

Cable; 0.304m; SMA female,both sides; black; 0÷6GHz; 50Ω; IP69K

Manufacturer: GCT

Manufacturer part number:
CAB616RF-0304-A-1
TME Symbol:
CAB616RF-0304-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
ALSR-100
Cable length
0.304m
Insulation colour
black
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP69K
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • SMA female
Connector variant
  • straight
  • with o-ring seal
Gross weight20.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB616RF-0304-A-1
0 in TME stock
Net price for quantities from 1000 pcs - 20.15 USDGross price for quantities from 1000 pcs - 20.15 USD
Net price for quantities from 2000 pcs - 17.62 USDGross price for quantities from 2000 pcs - 17.62 USD
No. of pieces (Multiplicity: 1 000)