+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GCT | |
Type of connection cable | coaxial antenna | |
Kind of cable | RG174 | |
Cable length | 0.609m | |
Insulation colour | black | |
Connector variant | straight | |
Frequency | 6GHz | |
Impedance | 50Ω | |
Operating temperature | -40...105°C |